The LW3128-E4GF-A is a DPDT mom-off-mom panel mount switch with a voltage rating of 125V AC and 30V DC. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is RoHS compliant and suitable for operation between -20°C and 50°C. It is available in bulk packaging and can be mounted via a snap-in mechanism.
NKK Switches LW3128-E4GF-A technical specifications.
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3128-E4GF-A to view detailed technical specifications.
No datasheet is available for this part.