The LW3128-F4DC-A is a DPDT rocker switch with a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It has a maximum current rating of 10A and a maximum voltage rating of 30V DC. The switch features a silver-plated contact and a copper-silver contact material. It is designed for snap-in panel mounting and has a mechanical life of 30,000 cycles.
NKK Switches LW3128-F4DC-A technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Lamp |
| Length | 41mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3128-F4DC-A to view detailed technical specifications.
No datasheet is available for this part.