The LW3128-F4FF-A is a DPDT mom-off-mom rocker switch with a silver contact plating, rated for 30V DC and 125V AC. It features a snap-in, panel mount design and is suitable for operation between -20°C and 50°C. With a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles, this switch is designed for reliable use in a variety of applications. The LW3128-F4FF-A is compliant with RoHS regulations and is available in bulk packaging.
NKK Switches LW3128-F4FF-A technical specifications.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3128-F4FF-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.