NKK Switches LW3128/U-K100-A technical specifications.
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3128/U-K100-A to view detailed technical specifications.
No datasheet is available for this part.