Switch Rocker ON OFF (ON) DPDT Solder Lug Rocker 10A 250VAC 30VDC 30000Cycles
NKK Switches LW3129-0100-G technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | LW |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches LW3129-0100-G to view detailed technical specifications.
No datasheet is available for this part.