NKK Switches LW3129-E2BB-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LW - Without Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3129-E2BB-RO to view detailed technical specifications.
No datasheet is available for this part.