The LW3129-F2CF-A-RO is a 10A DPDT rocker switch with silver contacts, rated for 250V AC and 30V DC. It features a vertical orientation and a solder termination. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It is lead-free and compliant with lead-free requirements.
NKK Switches LW3129-F2CF-A-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Vertical |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LW3129-F2CF-A-RO to view detailed technical specifications.
No datasheet is available for this part.