
NKK Switches M-2013 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Termination | Solder |
| Test Voltage | 1.5kV |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M-2013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
