
NKK Switches M-2015 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M-2015 to view detailed technical specifications.
No datasheet is available for this part.