NKK Switches M-2022 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M-2022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.