NKK Switches M-2032P technical specifications.
| Actuator Length | 12.28mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M-2032P to view detailed technical specifications.
No datasheet is available for this part.