
SPST toggle switch featuring a large bat lever actuator with a 11.5mm brass, chrome-plated body. This non-illuminated, panel-mount switch offers solder lug terminations and a 6A maximum current rating at 250VAC and 30VDC. With a 25,000 cycle electrical life, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
NKK Switches M2011BB1W01 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 12mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2011BB1W01 to view detailed technical specifications.
No datasheet is available for this part.
