The M2011LL3G01-A is a SPST toggle switch with a maximum current rating of 0.1A at 28VAC or DC. It features a locking lever actuator and is designed for panel mount applications with threads. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches M2011LL3G01-A technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2011LL3G01-A to view detailed technical specifications.
No datasheet is available for this part.