
This PC mount toggle switch features a locking lever actuator with a brass and chrome construction, and silver contacts with a silver plating. It has a current rating of 4A and a voltage rating of 125V AC or 30V DC. The switch is rated for 25,000 electrical cycles and has an operating temperature range of -30°C to 85°C. It is compliant with RoHS and IP67 standards, making it suitable for use in harsh environments.
NKK Switches M2011LL3W03 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2011LL3W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.