NKK Switches M2011SS1W01-BC technical specifications.
| Actuator Length | 13.5mm |
| Actuator Material | Brass, Chrome |
| Package/Case | 125 |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2011SS1W01-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.