
NKK Switches M2011SS1W01-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2011SS1W01-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.