The M2011SS4W01/U toggle switch from NKK Switches is a SPST switch rated for 6A at 125VAC and 250VAC maximum AC voltage. It features a small bat lever actuator style and solder lug termination. The switch has a panel mount with threads and operates between -30°C and 85°C. It has an electrical life of 25,000 cycles.
NKK Switches M2011SS4W01/U technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2011SS4W01/U to view detailed technical specifications.
No datasheet is available for this part.