This SPDT toggle switch has a maximum current rating of 0.1 amps at 28 volts AC or DC and a maximum power rating of 0.4 watts at the same voltage. It features a large bat lever actuator style and solder lug termination. The switch is designed for panel mount with threads and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
NKK Switches M2012B2B3G01/CUL technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Large Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012B2B3G01/CUL to view detailed technical specifications.
No datasheet is available for this part.