
SPDT toggle switch featuring a large bat lever with a brass, chrome-plated actuator measuring 18.5mm. This non-illuminated, panel-mount switch offers solder lug termination and a 6A maximum current rating at 250VAC, with a DC rating of 30V. It boasts an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C, with IP67, waterproof, and dust-tight ratings.
NKK Switches M2012B2B3W01-VC technical specifications.
| Actuator Length | 18.5mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012B2B3W01-VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
