
SPDT toggle switch featuring a large bat lever with a 11.5mm brass, chrome-plated actuator. Rated for 6A at 250VAC and 30VDC, this panel-mount switch offers solder lug terminations and a standard ON-ON function. It boasts an electrical life of 25,000 cycles and is IP67 rated for waterproof and dust-tight operation. Operating temperature range is -30°C to 85°C.
NKK Switches M2012BB3W01 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012BB3W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
