
The M2012E2A1W03 is a PC mount toggle switch with a maximum current rating of 6A and a maximum voltage rating of 30V DC. It features a silver contact plating and a brass, chrome actuator material. This switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in bulk packaging.
NKK Switches M2012E2A1W03 technical specifications.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012E2A1W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
