
NKK Switches M2012E2A2W40 technical specifications.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012E2A2W40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
