The M2012E2S1G45 is a PC mount toggle switch with a brass and chrome actuator, rated for 100mA and 28V DC. It has a non-illuminated actuator and a panel mount configuration, suitable for operation between -30°C and 85°C. The switch has a life expectancy of 50,000 cycles and 50,000 hours, and is available in a bulk packaging configuration.
NKK Switches M2012E2S1G45 technical specifications.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012E2S1G45 to view detailed technical specifications.
No datasheet is available for this part.