
NKK Switches M2012EA2G13 technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012EA2G13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.