The M2012ED1A01 is a SPDT toggle switch with a maximum current rating of 6 amps at 125VAC. It can withstand a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a maximum power rating of 0.4 watts at 28VAC or 28VDC. It is designed for electrical life of 50,000 cycles. The actuator style is a small flat lever, and the termination style is a solder lug. The switch is mounted via panel mount with threads. It operates within a temperature range of -30°C to 85°C.
NKK Switches M2012ED1A01 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012ED1A01 to view detailed technical specifications.
No datasheet is available for this part.