
This 11.4mm brass SPDT on-on toggle switch has a current rating of 4A and a voltage rating of 125V AC. It features a non-illuminated actuator and is designed for panel mount applications with threads. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is lead-free and suitable for use in a variety of applications.
NKK Switches M2012ES1W01/3 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012ES1W01/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
