This SPDT toggle switch features a small flat lever actuator and solder lug termination. It can handle a maximum current of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 25,000 cycles. It is designed for panel mount with threads and can operate in temperatures ranging from -30 to 85 degrees Celsius.
NKK Switches M2012ES1W01/UC technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012ES1W01/UC to view detailed technical specifications.
No datasheet is available for this part.