
SPDT toggle switch featuring a small flat lever with PC pins for PC mounting. Rated for 6A at 250VAC and 30VDC, with a silver contact material and plating. Offers an electrical life of 25,000 cycles and operates within a temperature range of -30°C to 85°C. The brass, chrome-plated actuator measures 11.4mm, and the switch has a UL94 V-0 flammability rating.
NKK Switches M2012ES1W03 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Color | Multiple |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012ES1W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
