
NKK Switches M2012ES1W06/3 technical specifications.
| Contact Plating | Silver |
| Current Rating | 4A |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012ES1W06/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.