This toggle switch features a brass and chrome actuator with a gold contact plating and a maximum operating temperature range of -30°C to 85°C. It has a current rating of 100mA and an electrical life of 50,000 cycles. The switch is available in a through hole, vertical mount configuration and is packaged in a bulk quantity of one. It is compliant with RoHS regulations and has a voltage rating of 28V AC and DC.
NKK Switches M2012ES2G40 technical specifications.
| Actuator Length | 11.4mm |
| Actuator Material | Brass, Chrome |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012ES2G40 to view detailed technical specifications.
No datasheet is available for this part.