This SPDT toggle switch features a small flat lever actuator and solder lug termination. It has a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 25,000 cycles and can operate within a temperature range of -30 to 85 degrees Celsius. It is designed for panel mount with threads.
NKK Switches M2012ES4W01 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Small Flat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012ES4W01 to view detailed technical specifications.
No datasheet is available for this part.