NKK Switches M2012K1S1W01-A-RO technical specifications.
| Actuator Type | Paddle |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012K1S1W01-A-RO to view detailed technical specifications.
No datasheet is available for this part.