
NKK Switches M2012K2S1W01-H technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Nylon, Polyamide |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012K2S1W01-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
