
SPDT toggle switch featuring a locking lever actuator with a 16.5mm brass, chrome-plated body. Offers a 6A maximum current rating at 250VAC and 30VDC, with a 4A continuous rating. Silver contacts with silver plating ensure reliable performance over 25,000 electrical cycles. Panel mountable with solder lug termination, this non-illuminated switch operates within a -30°C to 85°C temperature range.
NKK Switches M2012LL1W01-C technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012LL1W01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
