
SPDT toggle switch featuring a locking lever actuator with a 16.5mm brass, chrome-plated body. Offers PC pin termination for PC mounting with threads, rated for 6A at 250VAC and 30VDC. Silver contacts with silver plating ensure durability, providing an electrical life of 25,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2012LL1W03-A technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012LL1W03-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
