
NKK Switches M2012LL2G25 technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.1mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.55mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012LL2G25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
