
This panel mount toggle switch features a locking lever actuator made of brass and chrome, with a silver plating and a maximum operating temperature of 85°C. It has a current rating of 4A and a voltage rating of 30V DC and 125V AC. The switch is rated for 25,000 electrical cycles and is compliant with IP67, waterproof, and dust tight standards. It is packaged in bulk and is RoHS compliant.
NKK Switches M2012LL3W01-C technical specifications.
| Actuator Length | 16.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012LL3W01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
