
SPDT miniature toggle switch with ON None ON configuration and a locking lever actuator. Features solder lug terminals and panel mount with threads for secure installation. Rated for 6A at 125VAC, 250VAC, and 30VDC, with an electrical life of 25,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches M2012LL4W01 technical specifications.
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 16.5 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 40.1 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 7.9 |
| Body Height (mm) | 9.4 |
| Bushing Length (mm) | 9.7 |
| Terminal Length (mm) | 4.5 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.5(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches M2012LL4W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.