This standard round toggle switch features a silver contact material and plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 4A and a voltage rating of 125V AC, with a DC rated voltage of 30V. The switch is designed for panel mount with threads and has a life of 25,000 hours. It meets the UL94 V-0 flammability rating and is available in multiple colors.
NKK Switches M2012Q2S1W01 technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Color | Multiple |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012Q2S1W01 to view detailed technical specifications.
No datasheet is available for this part.