NKK Switches M2012S2A1G40/UC technical specifications.
| Package/Case | 200 |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Mount | Vertical |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012S2A1G40/UC to view detailed technical specifications.
No datasheet is available for this part.