
SPDT toggle switch featuring a small bat lever and PC pins for PC mounting. Offers a 6A max current rating at 250VAC and 30VDC, with a 4A continuous rating. Constructed with gold and silver contact materials and plating, providing 25,000 electrical cycles. Includes a brass, chrome-plated actuator and operates within a -30°C to 85°C temperature range. UL94 V-0 flammability rating and RoHS compliance are also noted.
NKK Switches M2012S2A2A30 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Depth | 27.49mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012S2A2A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
