NKK Switches M2012S2A2A30/U technical specifications.
| Package/Case | 200 |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012S2A2A30/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.