
NKK Switches M2012S2A2A30/UC technical specifications.
| Package/Case | 200 |
| Contact Material | Gold |
| Current Rating | 4A |
| Life (Hours) | 50000Hour |
| Mount | Bushing |
| Package Quantity | 1 |
| Series | M |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012S2A2A30/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
