SPDT toggle switch featuring PC pin termination for through-hole mounting. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers a standard round, small bat lever actuator with a 6.86mm brass, chrome-plated body. Contact material is gold-plated copper, providing an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches M2012S2A2G15 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012S2A2G15 to view detailed technical specifications.
No datasheet is available for this part.