NKK Switches M2012S2A2W25/UC technical specifications.
| Package/Case | 200 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 9.1mm |
| Illumination Type | Illuminated |
| Length | 19.55mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Series | M |
| Switch Function | On-On |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2012S2A2W25/UC to view detailed technical specifications.
No datasheet is available for this part.