This 6A SPDT toggle switch features a standard round actuator made of brass and chrome, with a non-illuminated design. It has a current rating of 6A and a voltage rating of 125V AC and 30V DC. The switch is rated for 25,000 cycles and has a life of 25,000 hours. It is RoHS compliant and has a package quantity of one. The switch is designed for through-hole, vertical mounting and is available in a PC mount with bracket package type.
NKK Switches M2012S2A2W45 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012S2A2W45 to view detailed technical specifications.
No datasheet is available for this part.