
SPDT toggle switch featuring a small bat lever and solder lug termination. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers an electrical life of 50,000 cycles and a mechanical life of 50,000 hours. Panel mountable with threaded body, operating between -30°C and 85°C. Non-illuminated, lead-free, and RoHS compliant.
NKK Switches M2012S2S1G01 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 200 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012S2S1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
