
NKK Switches M2012S3S2G03 technical specifications.
| Actuator Length | 6.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012S3S2G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
