
SPDT toggle switch featuring a small bat lever and solder lug termination. Rated for 6A at 250VAC and 30VDC, with an electrical life of 25,000 cycles. Panel mount design with threaded body, operating temperature range of -30°C to 85°C. Brass, chrome-plated actuator with silver contacts and silver plating.
NKK Switches M2012SA1W01 technical specifications.
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012SA1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.