
SPDT toggle switch with PC pin termination and a small bat lever. Features a 6A max current rating at 250VAC and 30VDC, with a 4A continuous rating. Offers a 25,000 cycle electrical life and operates between -30°C and 85°C. Includes a bracket and threads for panel mounting.
NKK Switches M2012SA1W13 technical specifications.
| Actuator Length | 12.27mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 16.3mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches M2012SA1W13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
